EVC148 | IFM electronic

Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 5 m, PUR, black, 3 A, EVC148

Order No.: 82P3332
EAN: 4021179249669
MPN:
EVC148
EVC148 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
38.8297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.83 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8297 €
3 pcs.
36.9852 €
5 pcs.
34.7956 €
10 pcs.
32.8440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC148, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Polzahl 3-polig
Kabellänge 5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP67/IP68/IP69K
LED-Anzeige Yes
max. Spannung 36 V
Nennstrom 3 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes