EVC161 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 2 m, PUR, black, 4 A, EVC161
Order No.: 82P3348
EAN: 4021179234894
MPN:
EVC161
Unit Price (€ / pc.)
23.3954 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.40 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3954 €
5 pcs.
22.2768 €
10 pcs.
20.9678 €
15 pcs.
19.7778 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC161, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade, A | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 300 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |