EVC171 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, angled, A, 5 pole/4 pole, 1.3 m, PUR, black, 4 A, EVC171

Order No.: 82P3363
EAN: 4021179237253
MPN:
EVC171
EVC171 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.2470 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.25 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2470 €
3 pcs.
35.6286 €
5 pcs.
34.1530 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVC171, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) M12-Kabeldose, abgewinkelt, A
Farbe schwarz
Kabellänge 1.3 m
LED-Anzeige No
Material PUR
max. Spannung 300 V
Nennstrom 4 A
Polzahl 5-polig/4-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes