EVC177 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to open end, 4 pole, 20 m, PUR, black, 4 A, EVC177

Order No.: 82P3375
EAN: 4021179238991
MPN:
EVC177
EVC177 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
61.9038 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.90 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9038 €
3 pcs.
59.2263 €
5 pcs.
56.7749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC177, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Wide operating temperature range
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 20 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP67/IP68/IP69K
LED-Anzeige No
max. Spannung 300 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes