EVC197 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 15 m, PUR, black, 4 A, EVC197

Order No.: 82P3402
EAN: 4021179241854
MPN:
EVC197
EVC197 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
53.6928 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.69 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6928 €
3 pcs.
51.3723 €
5 pcs.
49.2303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC197, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) M12-Kabeldose, gerade, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 15 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes