EVC203 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 5 pole, 35 m, PUR, black, 4 A, EVC203
Order No.: 82P3414
EAN: 4021179241915
MPN:
EVC203
Unit Price (€ / pc.)
139.2300 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
139.23 € *
Price list
Quantity
Price per unit*
1 pcs.
139.2300 €
3 pcs.
135.3863 €
5 pcs.
131.7568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVC203, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, A | |
Anschluss (2) | M12-Kabeldose, gerade, A | |
Polzahl | 5-polig | |
Kabellänge | 35 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP65/IP67/IP68/IP69K | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |