EVC226 | IFM electronic

EVC226, Connection cable, PNP, 0.6 m, PUR, IP 65,infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P3443
EAN: 4021179249928
MPN:
EVC226
IFM electronic
EVC226 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
43.7444 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.74 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7444 €
3 pcs.
41.8523 €
5 pcs.
40.1149 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVC226, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) M8-Kabeldose, abgewinkelt, A
Farbe schwarz
Kabellänge 0.6 m
LED-Anzeige Yes
Material PUR
max. Spannung 36 V
Nennstrom 3 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes