EVC227 | IFM electronic

EVC227, Connection cable, PNP, 1 m, PUR, IP 65, IPinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P3444
EAN: 4021179249935
MPN:
EVC227
IFM electronic
EVC227 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
44.7559 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.76 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7559 €
3 pcs.
42.8043 €
5 pcs.
41.0312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVC227, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) M8-Kabeldose, abgewinkelt, A
Farbe schwarz
Kabellänge 1 m
LED-Anzeige Yes
Material PUR
max. Spannung 36 V
Nennstrom 3 A
Polzahl 3-polig/3-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes