EVC252 | IFM electronic
EVC252, Connection cable, PNP, 1 m, PUR, IP 65, IPinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P3469
EAN: 4021179250184
MPN:
EVC252
Unit Price (€ / pc.)
44.7559 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.76 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7559 €
3 pcs.
42.8043 €
5 pcs.
41.0312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVC252, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade, A | |
Anschluss (2) | M12-Kabeldose, abgewinkelt, A | |
Farbe | schwarz | |
Kabellänge | 1 m | |
LED-Anzeige | Yes | |
Material | PUR | |
max. Spannung | 36 V | |
Nennstrom | 3 A | |
Polzahl | 5-polig/3-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |