EVC273 | IFM electronic

EVC273, Connection cable, Operating voltage < 50 Vinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P3490
EAN: 4021179250399
MPN:
EVC273
IFM electronic
EVC273 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.7817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.78 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7817 €
3 pcs.
38.0562 €
5 pcs.
36.4854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVC273, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M8-Kabelstecker, gerade, A
Anschluss (2) M8-Kabeldose, gerade, A
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 3 A
Polzahl 3-polig/4-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes