EVC29A | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 50 m, PUR, black, 2 A, EVC29A

Order No.: 82P3519
EAN: 4021179250672
MPN:
EVC29A
Series: EVC
EVC29A IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
121.3800 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
121.38 € *
Price list
Quantity
Price per unit*
1 pcs.
121.3800 €
3 pcs.
118.0242 €
5 pcs.
114.8588 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVC29A, IFM electronic

Features

  • For applications in hazardous areas
  • Resistant to oils and coolants
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 50 m
Colour black
Material PUR
Degree of protection (IP) IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 2 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes