EVC386 | IFM electronic

Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 7 m, PUR, black, 3 A, EVC386

Order No.: 82P3577
EAN: 4021179251280
MPN:
EVC386
EVC386 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
38.5560 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.56 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5560 €
3 pcs.
36.7234 €
5 pcs.
34.5338 €
10 pcs.
32.6060 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC386, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) M8-Kabeldose, gerade, A
Connection (2) offenes Ende
Pin number 4-polig
Cable length 7 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes