EVC406 | IFM electronic
Sensor actuator cable, 3 m, EVC406
Order No.: 82P3595
EAN: 4021179260039
MPN:
EVC406
Unit Price (€ / pc.)
32.6655 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.67 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6655 €
3 pcs.
31.1185 €
5 pcs.
29.2621 €
10 pcs.
27.6199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC406, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Kabellänge | 3 m |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |