EVC480 | IFM electronic

Sensor actuator cable, M8 cable plug, straight, A to open end, 3 pole, 5 m, PUR, black, 3 A, EVC480

Order No.: 82P3693
EAN: 4021179264778
MPN:
EVC480
EVC480 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
33.5699 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.57 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5699 €
3 pcs.
31.9753 €
5 pcs.
30.0713 €
10 pcs.
28.3815 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC480, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Wide operating temperature range
Technical specifications
Anschluss (1) M8-Kabelstecker, gerade, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 3 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes