EVC502 | IFM electronic
Sensor actuator cable, 45 m, EVC502
Order No.: 82P3710
EAN: 4021179270748
MPN:
EVC502
Unit Price (€ / pc.)
88.0957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.10 € *
Price list
Quantity
Price per unit*
1 pcs.
88.0957 €
3 pcs.
84.2758 €
5 pcs.
80.7772 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC502, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Kabellänge | 45 m |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |