EVC521 | IFM electronic
EVC521, Connection cable, PNP, 12 m, PUR, IP 65, Iinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P3732
EAN: 4021179274630
MPN:
EVC521
Unit Price (€ / pc.)
78.1711 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
78.17 € *
Price list
Quantity
Price per unit*
1 pcs.
78.1711 €
3 pcs.
74.7915 €
5 pcs.
71.6975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVC521, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, A | |
Anschluss (2) | M12-Kabeldose, abgewinkelt, A | |
Farbe | schwarz | |
Kabellänge | 12 m | |
LED-Anzeige | Yes | |
Material | PUR | |
max. Spannung | 36 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig/5-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |