EVC528 | IFM electronic
Sensor actuator cable, 10 m, EVC528
Order No.: 82P3742
EAN: 4021179274999
MPN:
EVC528
Unit Price (€ / pc.)
42.2450 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.25 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2450 €
3 pcs.
40.4124 €
5 pcs.
38.7464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC528, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Continuously high EMC interference protection against noise field interference
Technical specifications
Kabellänge | 10 m |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |