EVC530 | IFM electronic
Sensor actuator cable, 5 m, EVC530
Order No.: 82P3744
EAN: 4021179275019
MPN:
EVC530
Unit Price (€ / pc.)
35.7714 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.77 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7714 €
3 pcs.
34.0697 €
5 pcs.
32.0348 €
10 pcs.
30.2498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC530, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Continuously high EMC interference protection against noise field interference
Technical specifications
Kabellänge | 5 m |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |