EVC536 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 5 m, PUR, black, 4 A, EVC536

Order No.: 82P3750
EAN: 4021179275071
MPN:
EVC536
EVC536 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
36.8186 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.82 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8186 €
3 pcs.
35.2240 €
5 pcs.
33.7603 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC536, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Continuously high EMC interference protection against noise field interference
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 36 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes