EVC538 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 2 m, PUR, black, 4 A, EVC538

Order No.: 82P3752
EAN: 4021179275095
MPN:
EVC538
EVC538 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
35.2121 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.21 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2121 €
3 pcs.
33.5461 €
5 pcs.
31.5469 €
10 pcs.
29.7738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC538, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Continuously high EMC interference protection against noise field interference
Technical specifications
Anschluss (1) M12-Kabeldose, gerade, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes