EVC539 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 5 m, PUR, black, 4 A, EVC539

Order No.: 82P3753
EAN: 4021179275101
MPN:
EVC539
EVC539 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
38.2704 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.27 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2704 €
3 pcs.
36.6282 €
5 pcs.
35.1050 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC539, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Continuously high EMC interference protection against noise field interference
Technical specifications
Connection (1) M12-Kabeldose, gerade, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes