EVC542 | IFM electronic
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 5 m, PUR, black, 4 A, EVC542
Order No.: 82P3756
EAN: 4021179275132
MPN:
EVC542
Unit Price (€ / pc.)
38.2704 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.27 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2704 €
3 pcs.
36.6282 €
5 pcs.
35.1050 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC542, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- Mechanical end stop to protect the O-ring from destruction
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Continuously high EMC interference protection against noise field interference
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt, A | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |