EVC628 | IFM electronic

Sensor actuator cable, M12 cable plug, angled, A to open end, 4 pole, 3 m, PUR, black, 4 A, EVC628

Order No.: 82P3787
EAN: 4021179288309
MPN:
EVC628
EVC628 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
28.9646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.96 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9646 €
3 pcs.
27.5961 €
5 pcs.
25.9539 €
10 pcs.
24.5021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC628, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Wide operating temperature range
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 300 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes