EVC646 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 10 m, PUR, black, 4 A, EVC646

Order No.: 82P3801
EAN: 4021179290975
MPN:
EVC646
EVC646 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.7817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.78 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7817 €
3 pcs.
38.0562 €
5 pcs.
36.4854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC646, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Connection (1) M12-Kabeldose, gerade, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 10 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display Yes
max. Voltage 36 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes