EVC701 | IFM electronic
Sensor actuator cable, M8 cable plug, straight, A to open end, 3 pole, 2.5 m, PUR, black, 3 A, EVC701
Order No.: 82P3830
EAN: 4021179299558
MPN:
EVC701
Unit Price (€ / pc.)
29.2264 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.23 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2264 €
3 pcs.
27.8460 €
5 pcs.
26.1800 €
10 pcs.
24.7163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC701, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Wide operating temperature range
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade, A | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 2.5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 3 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |