EVC706 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 2 m, PUR, black, 4 A, EVC706

Order No.: 82P3831
EAN: 4021179303729
MPN:
EVC706
EVC706 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
31.2256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.23 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2256 €
3 pcs.
29.7500 €
5 pcs.
27.9769 €
10 pcs.
26.4061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC706, IFM electronic

Features

  • Large cable cross-section for reducing the voltage drop and transferring higher currents
  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabeldose, gerade, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 300 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes