EVC820 | IFM electronic

Sensor actuator cable, M8 cable plug, straight, A to open end, 3 pole, 6 m, PUR, black, 3 A, EVC820

Order No.: 82P3885
EAN: 4021179332972
MPN:
EVC820
Series: EVC
EVC820 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
34.1411 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.14 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1411 €
3 pcs.
32.5227 €
5 pcs.
30.5830 €
10 pcs.
28.8575 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVC820, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Wide operating temperature range
Technical specifications
Filter Property Value
Connection (1) M8 cable plug, straight, A
Connection (2) open end
Pin number 3 pole
Cable length 6 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes