EVC821 | IFM electronic

Sensor actuator cable, M8 cable plug, straight, A to M8 cable socket, straight, A, 3 pole/3 pole, 6 m, PUR, black, 3 A, EVC821

Order No.: 82P3887
EAN: 4021179333085
MPN:
EVC821
EVC821 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
50.5155 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.52 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5155 €
3 pcs.
48.3259 €
5 pcs.
46.3148 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVC821, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M8-Kabelstecker, gerade, A
Anschluss (2) M8-Kabeldose, gerade, A
Farbe schwarz
Kabellänge 6 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 3 A
Polzahl 3-polig/3-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes