EVC829 | IFM electronic
Sensor actuator cable, M8 cable plug, straight, A to M12 cable socket, straight, A, 5 pole/3 pole, 4 m, PUR, black, 3 A, EVC829
Order No.: 82P3903
EAN: 4021179333160
MPN:
EVC829
Unit Price (€ / pc.)
41.7809 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.78 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7809 €
3 pcs.
39.9721 €
5 pcs.
38.3061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVC829, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) | M8-Kabelstecker, gerade, A | |
Connection (2) | M12-Kabeldose, gerade, A | |
Pin number | 5-polig/3-polig | |
Cable length | 4 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |