EVC837 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 4 m, PUR, black, 4 A, EVC837
Order No.: 82P3919
EAN: 4021179333245
MPN:
EVC837
Unit Price (€ / pc.)
29.3216 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.32 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3216 €
3 pcs.
27.9293 €
5 pcs.
26.2633 €
10 pcs.
24.7996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC837, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade, A | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 4 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 300 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |