EVC844 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to 2 x M12 cable plug, straight, A, 4 pole, 1 m, PUR, black, 4 A, EVC844
Order No.: 82P3925
EAN: 4021179318860
MPN:
EVC844
Unit Price (€ / pc.)
46.8979 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.90 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8979 €
3 pcs.
44.8511 €
5 pcs.
42.9947 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y connection cable, EVC844, IFM electronic
Y connection cable, 0.5, 1 m, PUR, Free from silicone, infrared light, lens type standard (28 x 21).
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | 2 x M12-Kabelstecker, gerade, A | |
Colour | schwarz | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 4-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |