EVC848 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to 2 x M12 cable socket, straight, A, 5 pole/5 pole, 0.4 m, PUR, black, 3 A, EVC848
Order No.: 82P3927
EAN: 4021179317481
MPN:
EVC848
Unit Price (€ / pc.)
50.0157 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.02 € *
Price list
Quantity
Price per unit*
1 pcs.
50.0157 €
3 pcs.
47.8499 €
5 pcs.
45.8626 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y connection cable, EVC848, IFM electronic
Y connection cable, Operating voltage 60 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, A | |
Anschluss (2) | 2 x M12-Kabeldose, gerade, A | |
Polzahl | 5-polig/5-polig | |
Kabellänge | 0.4 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP65/IP67/IP68/IP69K | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |