EVC854 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A/M12 cable plug, straight, A, 4 pole/5 pole, 0.1 m, PUR, black, 3 A, EVC854
Order No.: 82P3930
EAN: 4021179321938
MPN:
EVC854
Unit Price (€ / pc.)
44.5655 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.57 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5655 €
3 pcs.
42.6377 €
5 pcs.
40.8646 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y connection cable, EVC854, IFM electronic
Y connection cable, M12, 0.1 m, PUR, IP 65, infrared light, lens type standard (28 x 21).
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, A | |
Anschluss (2) | M12-Kabeldose, gerade, A/M12-Kabelstecker, gerade, A | |
Polzahl | 4-polig/5-polig | |
Kabellänge | 0.1 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP65/IP67/IP68/IP69K | |
LED-Anzeige | No | |
max. Spannung | 24 V | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |