EVC855 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 3 m, PUR, black, 4 A, EVC855

Order No.: 82P3931
MPN:
EVC855
EVC855 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.2589 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.26 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2589 €
3 pcs.
35.4977 €
5 pcs.
33.3795 €
10 pcs.
31.5112 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC855, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Continuously high EMC interference protection against noise field interference
Technical specifications
Anschluss (1) M12-Kabeldose, gerade, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes