EVC857 | IFM electronic
Sensor actuator cable, 20 m, EVC857
Order No.: 82P3935
MPN:
EVC857
Unit Price (€ / pc.)
85.8942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.89 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8942 €
3 pcs.
82.1814 €
5 pcs.
78.7780 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC857, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- Mechanical end stop to protect the O-ring from destruction
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Continuously high EMC interference protection against noise field interference
Technical specifications
Kabellänge | 20 m |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |