EVC927 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, D to RJ45 plug, straight, 4 pole, 5 m, PUR, green, 1.5 A, EVC927
Order No.: 82P3955
EAN: 4021179328012
MPN:
EVC927
Unit Price (€ / pc.)
66.6281 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.63 € *
Price list
Quantity
Price per unit*
1 pcs.
66.6281 €
3 pcs.
63.7364 €
5 pcs.
61.0946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVC927, IFM electronic
Features
- High protection rating for the requirements of harsh industrial environments
- Cable sheath made of halogen-free and flame-retardant material
- With robust M12 connector Industrial Ethernet
- Large operating temperature range and high protection rating
- Good electromagnetic compatibility thanks to shielded cable
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, D | |
Anschluss (2) | RJ45-Stecker, gerade | |
Polzahl | 4-polig | |
Kabellänge | 5 m | |
Farbe | grün | |
Material | PUR | |
Schutzart (IP) | IP65/IP67 | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 1.5 A |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |