EVC941 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 2 m, PUR, purple, 4 A, EVC941

Order No.: 82P3969
EAN: 4021179338912
MPN:
EVC941
Series: EVC
EVC941 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
61.7134 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
61.71 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7134 €
3 pcs.
59.0359 €
5 pcs.
56.5964 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVC941, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Large cable cross-section for reducing the voltage drop
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour purple
Material PUR
Degree of protection (IP) IP67/IP68/IP69K
LED display No
max. Voltage 36 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes