EVC943 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to open end, 5 pole, 2 m, PUR, purple, 4 A, EVC943

Order No.: 82P3971
EAN: 4021179338936
MPN:
EVC943
EVC943 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
59.0835 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.08 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0835 €
3 pcs.
56.5250 €
5 pcs.
54.1807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC943, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Large cable cross-section for reducing the voltage drop
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 2 m
Farbe violett
Material PUR
Schutzart (IP) IP67/IP68/IP69K
LED-Anzeige No
max. Spannung 36 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes