EVC945 | IFM electronic

Sensor actuator cable, M12 cable plug, angled, A to open end, 5 pole, 2 m, PUR, purple, 4 A, EVC945

Order No.: 82P3973
EAN: 4021179338950
MPN:
EVC945
EVC945 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
59.0835 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.08 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0835 €
3 pcs.
56.5250 €
5 pcs.
54.1807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC945, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Large cable cross-section for reducing the voltage drop
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 2 m
Colour violett
Material PUR
Degree of protection (IP) IP67/IP68/IP69K
LED display No
max. Voltage 36 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes