EVC952 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, angled, A, 5 pole/5 pole, 1 m, PUR, purple, 4 A, EVC952
Order No.: 82P3980
EAN: 4021179339124
MPN:
EVC952
Unit Price (€ / pc.)
137.8853 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
137.89 € *
Price list
Quantity
Price per unit*
1 pcs.
137.8853 €
3 pcs.
134.0773 €
5 pcs.
130.4716 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVC952, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- Large cable cross-section for reducing the voltage drop
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | M12-Kabeldose, abgewinkelt, A | |
Pin number | 5-polig/5-polig | |
Cable length | 1 m | |
Colour | violett | |
Material | PUR | |
Degree of protection (IP) | IP67/IP68/IP69K | |
LED display | No | |
max. Voltage | 36 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |