EVC957 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 2 m, PUR, purple, 4 A, EVC957

Order No.: 82P3986
EAN: 4021179339179
MPN:
EVC957
EVC957 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
71.2810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.28 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2810 €
3 pcs.
68.1989 €
5 pcs.
65.3667 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC957, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabeldose, gerade, A
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 2 m
Farbe violett
Material PUR
Schutzart (IP) IP67/IP68/IP69K
LED-Anzeige No
max. Spannung 32 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes