EVC958 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 5 m, PUR, purple, 4 A, EVC958
Order No.: 82P3987
EAN: 4021179339186
MPN:
EVC958
Unit Price (€ / pc.)
124.5097 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
124.51 € *
Price list
Quantity
Price per unit*
1 pcs.
124.5097 €
3 pcs.
121.0706 €
5 pcs.
117.8219 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC958, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade, A | |
Anschluss (2) | offenes Ende | |
Polzahl | 5-polig | |
Kabellänge | 5 m | |
Farbe | violett | |
Material | PUR | |
Schutzart (IP) | IP67/IP68/IP69K | |
LED-Anzeige | No | |
max. Spannung | 32 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |