EVC961 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 10 m, PUR, purple, 4 A, EVC961

Order No.: 82P3990
EAN: 4021179339216
MPN:
EVC961
EVC961 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
187.8891 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
187.89 € *
Price list
Quantity
Price per unit*
1 pcs.
187.8891 €
3 pcs.
182.9744 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC961, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 10 m
Farbe violett
Material PUR
Schutzart (IP) IP67/IP68/IP69K
LED-Anzeige No
max. Spannung 32 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes