EVC964 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 5 pole/5 pole, 10 m, PUR, purple, 4 A, EVC964
Order No.: 82P3993
EAN: 4021179339247
MPN:
EVC964
Unit Price (€ / pc.)
198.9561 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
198.96 € *
Price list
Quantity
Price per unit*
1 pcs.
198.9561 €
3 pcs.
193.7320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVC964, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, A | |
Anschluss (2) | M12-Kabeldose, gerade, A | |
Polzahl | 5-polig/5-polig | |
Kabellänge | 10 m | |
Farbe | violett | |
Material | PUR | |
Schutzart (IP) | IP67/IP68/IP69K | |
LED-Anzeige | No | |
max. Spannung | 32 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |