EVC965 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, angled, A, 5 pole/5 pole, 2 m, PUR, purple, 4 A, EVC965
Order No.: 82P3994
EAN: 4021179339254
MPN:
EVC965
Unit Price (€ / pc.)
90.2615 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.26 € *
Price list
Quantity
Price per unit*
1 pcs.
90.2615 €
3 pcs.
87.7863 €
5 pcs.
85.4063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVC965, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, A | |
Anschluss (2) | M12-Kabeldose, abgewinkelt, A | |
Polzahl | 5-polig/5-polig | |
Kabellänge | 2 m | |
Farbe | violett | |
Material | PUR | |
Schutzart (IP) | IP67/IP68/IP69K | |
LED-Anzeige | No | |
max. Spannung | 32 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |