EVC998 | IFM electronic

Sensor actuator cable, M8 cable plug, straight, A to M8 cable socket, straight, A, 3 pole/3 pole, 20 m, PUR, black, 3 A, EVC998

Order No.: 82P4009
MPN:
EVC998
Series: EVC
EVC998 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
88.2980 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
88.30 € *
Price list
Quantity
Price per unit*
1 pcs.
88.2980 €
3 pcs.
85.8585 €
5 pcs.
83.5499 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVC998, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M8 cable plug, straight, A
Connection (2) M8 cable socket, straight, A
Pin number 3 pole/3 pole
Cable length 20 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes