EVCA08 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 5 pole/5 pole, 0.2 m, PUR, purple, 4 A, EVCA08

Order No.: 82P4020
EAN: 4021179333900
MPN:
EVCA08
EVCA08 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
57.1081 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.11 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1081 €
3 pcs.
54.6329 €
5 pcs.
52.3719 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVCA08, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) M12-Kabeldose, gerade, A
Farbe violett
Kabellänge 0.2 m
LED-Anzeige No
Material PUR
max. Spannung 32 V
Nennstrom 4 A
Polzahl 5-polig/5-polig
Schutzart (IP) IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes