EVCA10 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 30 m, PUR, black, 4 A, EVCA10

Order No.: 82P4022
EAN: 4021179333924
MPN:
EVCA10
EVCA10 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
131.2213 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
131.22 € *
Price list
Quantity
Price per unit*
1 pcs.
131.2213 €
3 pcs.
127.5918 €
5 pcs.
124.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVCA10, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Continuously high EMC interference protection against noise field interference
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 30 m
LED-Anzeige No
Material PUR
max. Spannung 36 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes