EVCA14 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to open end, 5 pole, 1 m, PUR, purple, 4 A, EVCA14

Order No.: 82P4027
EAN: 4021179339292
MPN:
EVCA14
EVCA14 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
55.4540 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.45 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4540 €
3 pcs.
53.0383 €
5 pcs.
50.8487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVCA14, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Large cable cross-section for reducing the voltage drop
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) M12-Kabelstecker, gerade, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 1 m
Colour violett
Material PUR
Degree of protection (IP) IP67/IP68/IP69K
LED display No
max. Voltage 36 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes