EVF002 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 10 m, mPPE, gray, 4 A, EVF002
Order No.: 82P4047
EAN: 4021179291187
MPN:
EVF002
Unit Price (€ / pc.)
46.0530 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.05 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0530 €
3 pcs.
44.0538 €
5 pcs.
42.2212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVF002, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Cable sheath made of halogen-free and flame-retardant material
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Large operating temperature range and high protection rating
Technical specifications
Connection (1) | M12-Kabeldose, gerade, A | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 10 m | |
Colour | grau | |
Material | MPPE | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |